387-068-558-807

Heilind Number:EDA387-068-558-807
Manufacturer:EDAC
Manufacturer Number:387-068-558-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-068-558-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-068-558-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for high-performance applications, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester. With a contact material of Copper Alloy, it ensures reliable conductivity. The two rows of 68 positions offer ample connectivity options, with a pitch of .156 inches and row spacing of .2 inches. Its right-angle mount orientation makes installation easy, while its operating temperature range of -40 to 105°C guarantees suitability for various environments. Trust in this connector for seamless board-to-board connections in your electronic projects.