387-068-558-808

Heilind Number:EDA387-068-558-808
Manufacturer:EDAC
Manufacturer Number:387-068-558-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-068-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-068-558-808

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a dual-row layout and 68 positions, this connector offers ample space for multiple connections. The Copper Alloy contacts provide reliable conductivity, while the .156-inch pitch and .2-inch row spacing streamline installation. Suitable for right-angle mounting, it's versatile for various PCB setups. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for industrial and commercial applications. Elevate your connectivity with this essential component.