387-068-558-868

Heilind Number:EDA387-068-558-868
Manufacturer:EDAC
Manufacturer Number:387-068-558-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-068-558-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-068-558-868

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. This essential component features two rows for efficient data transmission, with a total of 68 positions for versatile connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in demanding environments. The right-angle mount orientation offers convenience in installation, while the .156-inch pitch and .2-inch row spacing provide precise alignment. With a 3A amperage rating and an operating temperature range of -40 to 105°C, it guarantees optimal functionality. Perfect for various applications, this connector is a must-have for seamless board-to-board connections.