387-068-558-878

Heilind Number:EDA387-068-558-878
Manufacturer:EDAC
Manufacturer Number:387-068-558-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-068-558-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-068-558-878

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts, it offers reliable performance for a multitude of applications. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission, while the right-angle mount orientation allows for easy installation onto PCBs. Boasting 68 positions and a 3A amperage capacity, it's perfect for high-speed data and power transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have in any electronic setup. Trust in its quality and precision to elevate the functionality of your devices.