387-068-559-204

Heilind Number:EDA387-068-559-204
Manufacturer:EDAC
Manufacturer Number:387-068-559-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-068-559-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-068-559-204

Detailed Description

Enhance connectivity in your electronic designs with our Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector boasts a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring reliable performance. With a double-row configuration and 68 positions, it offers ample connectivity options for your applications. The copper alloy contacts provide efficient power transmission, while the .156-inch pitch and .2-inch row spacing make for easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Its right-angle mount orientation adds versatility to your assembly process. Trust in this high-quality component for your PCB connectivity needs.