387-068-559-268

Heilind Number:EDA387-068-559-268
Manufacturer:EDAC
Manufacturer Number:387-068-559-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-068-559-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-068-559-268

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various applications. With a current rating of 3 A, it offers efficient power transmission. Its dual-row configuration with 68 positions and a pitch of .156 inches allows for secure and precise connections. The contact material, Copper Alloy, guarantees excellent conductivity, while the right-angle mount orientation facilitates easy installation. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is suitable for demanding environments. Upgrade your PCB design with this essential component for seamless board-to-board connectivity.