387-068-559-802

Heilind Number:EDA387-068-559-802
Manufacturer:EDAC
Manufacturer Number:387-068-559-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-068-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-068-559-802

Detailed Description

Enhance connectivity with this advanced Card Edge Connector, designed for seamless integration in electronic devices. Boasting a sleek Black finish and constructed from UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. With a 3 A amperage rating and Copper Alloy contact material, reliable power transmission is guaranteed. Featuring two rows and a total of 68 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing facilitate easy installation on PCBs. Its Right Angle mount orientation allows for versatile placement, while the wide operating temperature range of -40 to 105 °C ensures performance in various environments. Ideal for use in industrial and commercial applications, this Card Edge Connector is a must-have component for efficient board-to-board connections.