387-068-559-803

Heilind Number:EDA387-068-559-803
Manufacturer:EDAC
Manufacturer Number:387-068-559-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-068-559-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-068-559-803

Detailed Description

Enhance connectivity within your electronic systems with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a maximum amperage of 3 A, this connector is ideal for power and signal transmission. The two-row configuration offers ample connectivity, with 68 positions available for versatile usage. Crafted with precision, the contact material is copper alloy, ensuring reliable conductivity. Its .156-inch pitch and .2-inch row spacing make for easy installation. The right-angle mount orientation adds flexibility in system design, while the wide operating temperature range of -40 to 105 °C ensures reliable performance in varying environments. Upgrade your connectivity solutions with this essential component.