387-068-559-808

Heilind Number:EDA387-068-559-808
Manufacturer:EDAC
Manufacturer Number:387-068-559-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-068-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-068-559-808

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for efficient power transfer, it features a 3A amperage rating, making it ideal for high-performance applications. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures reliable operation. With two rows of Copper Alloy contacts spaced at .156 inches, it offers seamless connectivity for up to 68 positions. The right-angle mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures consistent performance in various environments. Upgrade your PCB setup with this essential connector for seamless data transmission.