387-068-559-858

Heilind Number:EDA387-068-559-858
Manufacturer:EDAC
Manufacturer Number:387-068-559-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-068-559-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-068-559-858

Detailed Description

Enhance connectivity with this Card Edge Connector, designed for seamless integration in PCB applications. Its durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability even in challenging environments. With two rows of copper alloy contacts, it offers a total of 68 positions for efficient signal transmission. The right angle mount orientation and .156 inch pitch facilitate easy installation, while a wide operating temperature range of -40 to 105°C guarantees optimal performance in diverse settings. Ideal for high-speed data and power connections, this black connector with a 3A amperage rating is a crucial component in any electronic assembly.