387-068-560-258

Heilind Number:EDA387-068-560-258
Manufacturer:EDAC
Manufacturer Number:387-068-560-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-068-560-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-068-560-258

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this black connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows of 68 positions and a pitch of .156 inches, it offers ample connectivity options while maintaining efficient signal transfer. The copper alloy contact material guarantees secure and stable connections, even in demanding environments. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for various electronic systems. Its straight mount orientation and .2-inch row spacing make installation a breeze, perfect for streamlined PCB assembly processes. Trust in this essential component for optimal performance and longevity in your electronic designs.