387-068-560-268

Heilind Number:EDA387-068-560-268
Manufacturer:EDAC
Manufacturer Number:387-068-560-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-068-560-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-068-560-268

Detailed Description

Enhance your PCB connectivity with this high-performing Card Edge Connector in sleek black. Engineered for optimum functionality, it offers a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With two rows of copper alloy contacts, each positioned at a precise pitch of .156 inches, it facilitates seamless data transfer with a total of 68 connectivity points. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various industrial settings. Upgrade your connectivity solutions with this essential component.