387-068-560-802

Heilind Number:EDA387-068-560-802
Manufacturer:EDAC
Manufacturer Number:387-068-560-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-068-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-068-560-802

Detailed Description

Enhance connectivity within your PCB setup with this reliable Card Edge Connector. Boasting a sleek black design, it seamlessly integrates into your circuitry, ensuring optimal performance. With an amperage of 3 A and durable UL 94V-0 Thermoplastic Polyester housing material, it guarantees safety and efficiency. Featuring two rows and 68 positions, it offers ample space for seamless connections. Crafted with precision using copper alloy contact material, it facilitates smooth data transmission. The .156-inch pitch and .2-inch row spacing make it compatible with various setups. Its straight mount orientation and wide operating temperature range of -40 to 105°C add to its versatility. Ideal for intricate PCB projects, this connector is a must-have in any electronics toolkit.