387-068-560-804

Heilind Number:EDA387-068-560-804
Manufacturer:EDAC
Manufacturer Number:387-068-560-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-068-560-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-068-560-804

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a sleek black design, this essential component ensures seamless power transmission with an amperage of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in various operating environments, withstanding temperatures ranging from -40 to 105 °C. With two rows of high-quality Copper Alloy contacts, each spaced at .156 inches, it offers a total of 68 positions for efficient board-to-board connections. Designed for straight mounting orientation, it facilitates easy installation on PCBs. Trust in this connector for optimal performance and longevity in your electronic assemblies.