387-068-560-807

Heilind Number:EDA387-068-560-807
Manufacturer:EDAC
Manufacturer Number:387-068-560-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-068-560-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-068-560-807

Detailed Description

Enhance your electronic connections with this durable Card Edge Connector in sleek black. Designed for optimal performance, it features a 3A amperage rating and is constructed with UL 94V-0 Thermoplastic Polyester housing for reliable insulation. With two rows of 68 positions each, it offers ample connectivity for your PCBs. The contact material, Copper Alloy, ensures efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for straight mounting, it can withstand temperatures ranging from -40 to 105°C, making it ideal for a variety of applications. Upgrade your board-to-board connections with this essential component.