387-068-560-808

Heilind Number:EDA387-068-560-808
Manufacturer:EDAC
Manufacturer Number:387-068-560-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-068-560-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-068-560-808

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of sturdy Copper Alloy contacts, it provides reliable power transmission at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing offer precise alignment, accommodating a generous 68 positions for seamless board-to-board connections. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Trust in this high-quality connector to streamline your PCB interconnections with uncompromising efficiency.