387-070-521-208

Heilind Number:EDA387-070-521-208
Manufacturer:EDAC
Manufacturer Number:387-070-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-070-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-070-521-208

Detailed Description

Enhance connectivity in your electronic setups with this high-performance Card Edge Connector. Boasting a sleek black design, it seamlessly integrates into your PCB assembly. With a contact material of durable Copper Alloy and a housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable and safe operation. Featuring two rows with a total of 70 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Designed for straight mounting orientation, it facilitates easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, it's a dependable choice for various applications in the realm of connectors and PCB connectivity. Elevate your electronic projects with this essential component.