387-070-521-212

Heilind Number:EDA387-070-521-212
Manufacturer:EDAC
Manufacturer Number:387-070-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-070-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-070-521-212

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts for optimal signal transmission. With two rows and a total of 70 positions, it offers ample connectivity for your applications. The Black color adds a sleek touch, while its straight mount orientation ensures easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is reliable even in harsh environments. Trust in its 3A amperage rating and .156-inch pitch for efficient power and data transfer. Upgrade your PCB connections with this essential component.