387-070-521-268

Heilind Number:EDA387-070-521-268
Manufacturer:EDAC
Manufacturer Number:387-070-521-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-070-521-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-070-521-268

Detailed Description

Enhance your PCB connectivity with this sleek and versatile Card Edge Connector in classic black. Engineered for high performance, it boasts a 3 A amperage capacity, ideal for various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it guarantees durability and safety. With two rows and 70 positions, it offers ample connectivity options, while the copper alloy contact material ensures reliable signal transmission. The .156 inch pitch and .2 inch row spacing provide efficient PCB layout flexibility. Designed for straight mount orientation, it easily integrates into your PCB assembly process. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any professional or DIY electronics project. Elevate your connectivity game with this essential component.