387-070-521-803

Heilind Number:EDA387-070-521-803
Manufacturer:EDAC
Manufacturer Number:387-070-521-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-070-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-070-521-803

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector in sleek black. With a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contact material, it ensures reliable performance. Featuring two rows and a pitch of .156 inches, it offers ample space for efficient data transfer with 70 positions. The straight mount orientation and a wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your setup with this essential connector for seamless board-to-board connections.