387-070-521-812

Heilind Number:EDA387-070-521-812
Manufacturer:EDAC
Manufacturer Number:387-070-521-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-070-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-070-521-812

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. This sleek black connector, with a robust housing made of UL 94V-0 Thermoplastic Polyester, is designed to meet your demanding power requirements with an amperage rating of 3 A. Its dual-row configuration, featuring 70 copper alloy contacts, ensures secure and reliable connections. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Whether for industrial or commercial applications, this connector's straight mount orientation and wide operating temperature range of -40 to 105°C offer versatility and durability. Upgrade your technological setup with this essential component, ideal for seamless board-to-board connections.