387-070-521-858

Heilind Number:EDA387-070-521-858
Manufacturer:EDAC
Manufacturer Number:387-070-521-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-070-521-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-070-521-858

Detailed Description

Enhance connectivity in your electronic devices with this versatile Card Edge Connector. Designed for efficiency and durability, its two rows of 70 positions ensure seamless communication between PCBs. The black UL 94V-0 Thermoplastic Polyester housing, along with copper alloy contacts, guarantees reliable performance even in harsh conditions. With a 3 A amperage rating and a pitch of .156 inches, it offers high-speed data transfer capability. Its straight mount orientation and compact .2-inch row spacing make it ideal for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have component for your PCB assembly needs.