387-070-521-868

Heilind Number:EDA387-070-521-868
Manufacturer:EDAC
Manufacturer Number:387-070-521-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-070-521-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-070-521-868

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With two rows and a total of 70 positions, it offers ample connectivity options for your projects. The contact material is made of high-quality Copper Alloy, ensuring reliable and efficient transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for versatile applications. Trust in this connector for seamless board-to-board connections, facilitating smooth and efficient circuitry integration. Elevate your connectivity game with this essential component.