387-070-523-212

Heilind Number:EDA387-070-523-212
Manufacturer:EDAC
Manufacturer Number:387-070-523-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-070-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-070-523-212

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A, it provides reliable power transmission. Its two rows of contact points, each made of high-quality Copper Alloy, offer seamless communication between boards. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the 70 available positions cater to a wide range of connection needs. Whether for industrial or consumer applications, this connector, with a straight mount orientation, guarantees efficient signal transfer. Operating smoothly in temperatures ranging from -40 to 105 °C, it is a dependable choice for your PCB assembly projects. Browse through our extensive selection of connectors to find the perfect fit for your setup.