387-070-523-808

Heilind Number:EDA387-070-523-808
Manufacturer:EDAC
Manufacturer Number:387-070-523-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-070-523-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-070-523-808

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in operation. With two rows of contact points crafted from high-quality Copper Alloy, it guarantees reliable signal transmission. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with a total of 70 positions available. Its straight mount orientation facilitates easy installation, while an amperage rating of 3 A caters to various power requirements. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for your electronic projects. Explore more of our high-performance connectors in the PCB Connectors category, and elevate your circuit design capabilities.