387-070-523-868

Heilind Number:EDA387-070-523-868
Manufacturer:EDAC
Manufacturer Number:387-070-523-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-070-523-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-070-523-868

Detailed Description

Enhance connectivity on your printed circuit boards with this high-performance Card Edge Connector. Designed to streamline your electronic connections, this sleek black connector features a UL 94V-0 Thermoplastic Polyester housing for durability and safety. With two rows of 70 copper alloy contacts, it offers reliable power delivery with an amperage rating of 3A. The .156-inch pitch and .2-inch row spacing ensure efficient signal transmission, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for a wide range of applications in the electronics industry. Elevate your PCB design with this essential component.