387-070-524-808

Heilind Number:EDA387-070-524-808
Manufacturer:EDAC
Manufacturer Number:387-070-524-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-070-524-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-070-524-808

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its black housing crafted from UL 94V-0 Thermoplastic Polyester ensures durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity, while the dual rows and 70 positions offer ample flexibility for your circuitry needs. Featuring a pitch of .156 inches and row spacing of .2 inches, this connector facilitates precise and efficient board-to-board connections. Its straight mount orientation simplifies installation, making it suitable for various electronic applications. Operating seamlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for demanding environments. Upgrade your setup with this essential component for seamless and efficient PCB connectivity.