387-070-540-201

Heilind Number:EDA387-070-540-201
Manufacturer:EDAC
Manufacturer Number:387-070-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-070-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-070-540-201

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector. Designed for optimal performance, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester in a striking black hue. With a current rating of 3 A, it ensures reliable power transmission. Featuring two rows of precision-machined Copper Alloy contacts, it offers seamless mating for up to 70 positions at a pitch of .156 inches. The straight mount orientation and compact row spacing of .2 inches make it a perfect fit for your board-to-board applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees uninterrupted functionality in diverse environments. Upgrade your connectivity solutions with this essential component.