387-070-540-268

Heilind Number:EDA387-070-540-268
Manufacturer:EDAC
Manufacturer Number:387-070-540-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-070-540-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-070-540-268

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, providing both aesthetic appeal and reliable functionality. With a 3 A amperage rating, it ensures efficient power transmission. The two rows of copper alloy contacts, totaling 70 positions, offer ample connectivity options for your boards. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance in diverse environments. Ideal for board-to-board connections, it is a must-have component for any electronic assembly project. Elevate your connectivity solutions with this top-of-the-line Card Edge Connector.