387-070-540-802

Heilind Number:EDA387-070-540-802
Manufacturer:EDAC
Manufacturer Number:387-070-540-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-070-540-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-070-540-802

Detailed Description

Enhance your circuit board connections with this top-notch Card Edge Connector. Designed for optimal performance, it features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3 A amperage and Copper Alloy contact material, it guarantees reliable power transmission. Its two rows and 70 positions offer ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for precise placement. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications in the realm of PCB connectors. Upgrade your setup with this essential component for seamless board-to-board connections.