387-070-541-212

Heilind Number:EDA387-070-541-212
Manufacturer:EDAC
Manufacturer Number:387-070-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-070-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-070-541-212

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in diverse operating environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers high-performance data transfer capabilities. The straight mount orientation and 70 positions make it ideal for board-to-board PCB connections. Operating efficiently in temperatures ranging from -40 to 105°C, it guarantees optimal functionality even in extreme conditions. Upgrade your PCB assembly with this essential component.