387-070-541-802

Heilind Number:EDA387-070-541-802
Manufacturer:EDAC
Manufacturer Number:387-070-541-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-070-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-070-541-802

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Card Edge Connector in sleek black. Built for optimal performance, this connector features a two-row design with 70 positions, ensuring seamless integration for your projects. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliable power transfer at a maximum amperage of 3A. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Whether for industrial or commercial applications, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile and dependable choice. Upgrade your setup with this essential component for seamless board-to-board connections.