387-070-541-808

Heilind Number:EDA387-070-541-808
Manufacturer:EDAC
Manufacturer Number:387-070-541-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-070-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-070-541-808

Detailed Description

Enhance your electronic connections with this reliable Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek Black. With two rows and 70 positions, it provides ample connectivity for your PCBs. The Copper Alloy contacts ensure secure and stable transmission, while the .156-inch pitch and .2-inch row spacing offer easy integration. Perfect for straight mounting, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component for seamless data transfer and power delivery.