387-070-541-858

Heilind Number:EDA387-070-541-858
Manufacturer:EDAC
Manufacturer Number:387-070-541-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-070-541-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-070-541-858

Detailed Description

Enhance connectivity between printed circuit boards with this high-performance Card Edge Connector. Designed for efficient board-to-board connections, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetics. With a dual-row configuration and 70 positions, it accommodates multiple connections with ease. The contact material is made of Copper Alloy, guaranteeing excellent conductivity. A pitch of .156 inches and row spacing of .2 inches allow for precise alignment during assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for diverse industrial applications. Its straight mount orientation offers versatility in installation. Upgrade your systems with this essential component for seamless and robust circuitry integration.