387-070-541-878

Heilind Number:EDA387-070-541-878
Manufacturer:EDAC
Manufacturer Number:387-070-541-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-070-541-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-070-541-878

Detailed Description

Enhance your circuit connectivity with our high-performance Card Edge Connector. Designed for seamless integration in PCB assemblies, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, offering both reliability and aesthetics. With a contact material of Copper Alloy, it ensures efficient power transmission with an amperage of 3A. Its dual-row configuration, comprising 70 positions with a pitch of .156 inches, allows for versatile board-to-board connectivity. The .2-inch row spacing and straight mount orientation further enhance its compatibility with various systems. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for demanding applications in industries such as telecommunications, automotive, and aerospace. Trust in its quality construction and performance to meet your connectivity needs with precision. Elevate your circuitry with this essential component, a testament to our commitment to excellence in every detail.