387-070-542-212

Heilind Number:EDA387-070-542-212
Manufacturer:EDAC
Manufacturer Number:387-070-542-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-070-542-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-070-542-212

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for reliable performance, this component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A, it offers efficient power transmission. Its 2 rows of copper alloy contacts, each with a pitch of .156 in, provide seamless connectivity between boards. The connector's 70 positions accommodate multiple connections, while its straight mount orientation allows for easy installation. Operating smoothly in a temperature range from -40 to 105 °C, it's suitable for various environments.Upgrade your PCB assembly with this high-quality connector, perfect for applications in telecommunications, industrial automation, and more. Trust in its robust construction and precision engineering for seamless signal transmission.