387-070-542-803

Heilind Number:EDA387-070-542-803
Manufacturer:EDAC
Manufacturer Number:387-070-542-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-070-542-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-070-542-803

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, it offers reliable performance in any application. Boasting 70 positions, this connector facilitates efficient data transfer. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees suitability for diverse environments. Upgrade your connectivity solutions with this essential component.