387-070-555-203

Heilind Number:EDA387-070-555-203
Manufacturer:EDAC
Manufacturer Number:387-070-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-070-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-070-555-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black color and is crafted from high-quality UL 94V-0 Thermoplastic Polyester for durability. With two rows of copper alloy contacts, it ensures reliable power transmission with a 3A amperage rating. Featuring a .156-inch pitch and .2-inch row spacing, it offers precise alignment for your 70 positions. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees performance in various environments. Upgrade your setup with this essential component for optimal board-to-board connectivity.