| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 387-070-555-212 |
| Color: | Black |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 70 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA387-070-555-212 |
387-070-555-212
| Heilind Number: | EDA387-070-555-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 387-070-555-212 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connections with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and high-conductivity Copper Alloy contacts. With two rows of 70 positions in a .156-inch pitch, it offers reliable connectivity for your electronic devices. The straight mount orientation and wide temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.

