387-070-555-258

Heilind Number:EDA387-070-555-258
Manufacturer:EDAC
Manufacturer Number:387-070-555-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-070-555-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-070-555-258

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for durability and reliability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With a current rating of 3A, this connector is suitable for various electronic applications. Its dual-row design with 70 positions allows for efficient data transfer. The contact material, Copper Alloy, ensures optimal conductivity. A pitch of .156 inches and row spacing of .2 inches enable easy installation on your board. Operating seamlessly in a wide temperature range from -40 to 105°C, it guarantees consistent performance in any environment. Upgrade your setup with this essential component for seamless board-to-board connections.