387-070-555-804

Heilind Number:EDA387-070-555-804
Manufacturer:EDAC
Manufacturer Number:387-070-555-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-070-555-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-070-555-804

Detailed Description

Enhance your board-to-board connectivity with our Card Edge Connector, a reliable solution for seamless integration in electronic assemblies. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row configuration and a total of 70 positions, it offers ample connectivity options for your PCB layout. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse industrial applications. Its straight mount orientation facilitates easy installation, making it a versatile choice for your project. Trust in our high-quality connector to meet your connectivity needs with precision and reliability.