387-070-556-802

Heilind Number:EDA387-070-556-802
Manufacturer:EDAC
Manufacturer Number:387-070-556-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-070-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-070-556-802

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, designed for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures reliable performance. With a pitch of .156 inches and 70 positions spread across 2 rows, it facilitates efficient data transmission. The black color and straight mount orientation add to its versatility, while its ability to withstand temperatures ranging from -40 to 105°C guarantees robust operation in various environments. Elevate your electronic assemblies with this essential connector.