387-070-556-858

Heilind Number:EDA387-070-556-858
Manufacturer:EDAC
Manufacturer Number:387-070-556-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-070-556-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-070-556-858

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector in sleek black. Designed for optimal functionality, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and contact points crafted from Copper Alloy for reliable conductivity. With two rows and a total of 70 positions, it offers ample space for seamless board-to-board integration. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the harshest environments. Perfect for a variety of applications, it's a must-have for any project requiring secure and efficient PCB connections.