387-070-556-868

Heilind Number:EDA387-070-556-868
Manufacturer:EDAC
Manufacturer Number:387-070-556-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-070-556-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-070-556-868

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a 3A amperage capacity, it ensures reliable power transmission. The two-row design, with a pitch of .156 inches and row spacing of .2 inches, offers seamless integration on PCBs. Crafted from high-quality Copper Alloy, the 70 positions provide ample room for secure connections. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105°C guarantee versatility in various environments. Trust in our connector for robust and efficient board-to-board PCB connections.