387-070-558-207

Heilind Number:EDA387-070-558-207
Manufacturer:EDAC
Manufacturer Number:387-070-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-070-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-070-558-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance and durability. With a sleek black finish, this connector not only looks sleek but also offers a secure and efficient connection. Made with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it ensures reliability even in demanding environments. Featuring two rows and 70 positions, it allows for versatile connectivity options. The .156 inch pitch and .2 inch row spacing make it easy to integrate into your PCB layout. Its right-angle mount orientation is ideal for space-saving applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various industrial settings. Trust in our high-quality connector for seamless board-to-board PCB connections.