387-070-558-212

Heilind Number:EDA387-070-558-212
Manufacturer:EDAC
Manufacturer Number:387-070-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-070-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-070-558-212

Detailed Description

Enhance your PCB connections with our efficient Card Edge Connector. Its sleek black design not only adds a professional touch but also ensures durability, thanks to its UL 94V-0 Thermoplastic Polyester housing material. With two rows of 70 copper alloy contact positions, this connector guarantees reliable power transfer at a maximum amperage of 3A. The .156-inch pitch and .2-inch row spacing allow for seamless integration onto your board. Operating flawlessly in temperatures ranging from -40 to 105°C, its right-angle mount orientation offers versatility in installation. Upgrade your connector game with this essential component.