387-070-558-258

Heilind Number:EDA387-070-558-258
Manufacturer:EDAC
Manufacturer Number:387-070-558-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-070-558-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-070-558-258

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed with precision, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetics. With a current rating of 3 A, this connector boasts two rows and 70 positions, allowing for efficient and seamless PCB connections. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Its right-angle mount orientation offers versatility in setup, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Perfect for various applications, this connector is a vital component in maintaining the integrity and functionality of your electronic systems.