387-070-558-812

Heilind Number:EDA387-070-558-812
Manufacturer:EDAC
Manufacturer Number:387-070-558-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-070-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-070-558-812

Detailed Description

Enhance your circuit board connectivity with this durable Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With two rows of copper alloy contacts, each with a pitch of .156 inches and a spacing of .2 inches, it offers seamless integration for your projects. Boasting 70 positions, this connector caters to a wide range of applications. Its right-angle mount orientation further adds versatility, while its 3A amperage and wide operating temperature range of -40 to 105°C guarantee reliability in various environments. Upgrade your PCB setup with this essential component.