387-070-559-212

Heilind Number:EDA387-070-559-212
Manufacturer:EDAC
Manufacturer Number:387-070-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-070-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-070-559-212

Detailed Description

Enhance your PCB connectivity with this sophisticated Card Edge Connector. Its sleek black design not only adds a touch of elegance but also ensures durability, thanks to its UL 94V-0 Thermoplastic Polyester housing material. With a current rating of 3 A, this connector boasts reliable performance for your electronic devices. Featuring two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration on your circuit board. With 70 positions available, it allows for ample connectivity options. Designed for convenience, its right-angle mount orientation accommodates various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in the technological landscape. Upgrade your connectivity solutions with this essential component.