387-070-559-802

Heilind Number:EDA387-070-559-802
Manufacturer:EDAC
Manufacturer Number:387-070-559-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-070-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-070-559-802

Detailed Description

Upgrade your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable power delivery. With a pitch of .156 inches and 70 positions, it offers seamless integration for your electronic components. The right-angle mount orientation and 2 rows configuration make it versatile for various applications. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a must-have for any project in need of high-speed data transfer and power distribution on a printed circuit board. Trust in its quality and precision engineering for seamless connectivity solutions.